Filter Your Search
1 - 1 of 1 results
|
JB15HBP-3CC
NKK Switches
|
Check for Price | Yes | Active | 125 mA | 24 V | 1000000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | EXTENDED TYPE | FLAT CAP | 1X1 | 0.125A@24VDC | 100 µs | OFF-(ON) | 250VAC V | 500 MΩ | 2.65 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYACETAL | 300 µm | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED REINFORCED NYLON | LED | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 6 | WAVE | NO | Silver (Ag) | BRASS | SOLDER | 10 mm | 7.3914 mm | 10 mm | 0.122 inch | NKK SWITCHES CO LTD | unknown | EAR99 | 8536.50.90.40 |