Parametric results for: JANTXV1N6627US under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: jantxv1n6627us
Select parts from the table below to compare.
Compare
Compare
JANTXV1N6627US
Microchip Technology Inc
$40.0994 No Active 1.75 A 1.5 V 30 ns 2 µA SILICON 440 V RECTIFIER DIODE SINGLE YES 400 V 1 HIGH RELIABILITY ULTRA FAST RECOVERY 75 A 1 400 V Qualified O-LELF-R2 e0 MIL-STD-750; MIL-PRF-19500 150 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant
JANTXV1N6627US
Sensitron Semiconductors
Check for Price No No Active 2 A 1.35 V 30 ns 2 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 SUPER FAST RECOVERY 75 A 1 Qualified O-MELF-R2 e0 MIL 175 °C -65 °C ISOLATED 2 METAL ROUND LONG FORM TIN LEAD WRAP AROUND END SENSITRON SEMICONDUCTOR compliant MELF HERMETIC SEALED, MELF-2 2 EAR99 8541.10.00.80
JANTXV1N6627US
Microsemi Corporation
Check for Price No No Transferred 4 A 30 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 AVALANCHE METALLURGICALLY BONDED ULTRA FAST RECOVERY POWER 75 A 1 Not Qualified O-LELF-R2 e0 MIL-19500/590F ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP unknown GLASS, D-5B PACKAGE, 2 PIN 2 EAR99 8541.10.00.80 D-5B PACKAGE
JANTXV1N6627US
Defense Logistics Agency
Check for Price Active 4 A 30 ns SILICON RECTIFIER DIODE SINGLE YES 1 ULTRA FAST RECOVERY POWER 75 A 1 Qualified O-LELF-R2 MIL-19500/590F ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END DEFENSE LOGISTICS AGENCY unknown