Filter Your Search
1 - 10 of 36 results
|
JANTXV1N6127
Microchip Technology Inc
|
$19.9260 | No | Active | 2 W | SILICON | 71.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 56 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | |||||||||||||
|
JANTXV1N6127A
Microchip Technology Inc
|
$19.9903 | No | Active | 2 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 56 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | |||||||||||||
|
JANTXV1N6127AUS
Microchip Technology Inc
|
$19.9903 | No | Active | 103.1 V | 1 µA | 2 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 56 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 56 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||
|
JANTXV1N6127AUS/TR
Microchip Technology Inc
|
$20.1560 | Active | 103.1 V | 1 µA | 2 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 56 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 56 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||
|
JANTXV1N6127US
Microchip Technology Inc
|
$20.1560 | No | Active | 108.3 V | 1 µA | 2 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 56 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 56 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||
|
JANTXV1N6127
Semtech Corporation
|
$26.4750 | Transferred | 108.255 V | 1 µA | 1.5 W | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 56 V | 1 | ZENER | LOW IMPEDANCE | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||||
|
JANTXV1N6127US
Semtech Corporation
|
$27.4250 | Transferred | 108 V | 1.5 W | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 56 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||||||||
|
JANTXV1N6127A
Semtech Corporation
|
$31.1700 | Transferred | 103 V | 1.5 W | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 56 V | 1 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 | |||||||||||
|
JANTXV1N6127AUS
Semtech Corporation
|
$32.2900 | Transferred | 108 V | 1.5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 56 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||||||||
|
JANTXV1N6127A
Micross Components
|
Check for Price | Active | 103 V | 1.5 W | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 56 V | 1 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSS COMPONENTS | HERMETIC SEALED PACKAGE-2 | unknown |