Filter Your Search
1 - 5 of 5 results
|
JANTXV1N4570-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 500 µA | 500 mW | 6.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICAL BONDED | 0.64 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/452 | DO-204AH | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
JANTXV1N4570-1
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 500 mW | 6.4 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 0.64 mV/°C | 5 % | Not Qualified | O-XALF-W2 | e0 | MIL-19500/452 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | AEROFLEX/METELICS INC | DO-35 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
JANTXV1N4570-1
Cobham PLC
|
Check for Price | Transferred | 500 mW | 6.4 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 0.64 mV/°C | 5 % | Not Qualified | O-XALF-W2 | e0 | MIL-19500/452 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COBHAM PLC | HERMETIC SEALED PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
JANTXV1N4570-1
MACOM
|
Check for Price | Transferred | 500 mW | 6.4 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 0.64 mV/°C | 5 % | Not Qualified | O-XALF-W2 | e0 | MIL-19500/452 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | O-XALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
JANTXV1N4570-1
VPT Components
|
Check for Price | Active | 1 mA | 2 µA | 500 mW | 6.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 3 V | 0.64 mV/°C | 5 % | O-LALF-W2 | e0 | MIL-PRF-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD OVER NICKEL | WIRE | AXIAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 |