Parametric results for: JANTXV1N4484US under Zener Diodes

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: jantxv1n4484us
Select parts from the table below to compare.
Compare
Compare
JANTXV1N4484US
Microchip Technology Inc
$18.1615 No Active 4 mA 1.5 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % Qualified O-LELF-R2 e0 MIL-19500 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS PACKAGE-2 compliant
JANTXV1N4484US
Microsemi Corporation
Check for Price No No Transferred 4 mA 1.5 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LELF-R2 e0 MIL-19500 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS PACKAGE-2 unknown 2 EAR99 8541.10.00.50
JANTXV1N4484US
Bkc Semiconductors Inc
Check for Price No Transferred 4 mA 1.5 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH SURGE CAPABILITY 80 Ω 5 % Not Qualified O-MELF-R2 e0 MIL-19500/406 175 °C ISOLATED 2 METAL ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END BKC SEMICONDUCTORS INC unknown
JANTXV1N4484US
Semtech Corporation
Check for Price Transferred 4 mA 1.5 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 5 % Qualified O-LELF-R2 MIL-19500/406 175 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SEMTECH CORP HERMETIC SEALED PACKAGE-2 unknown 2 EAR99 8541.10.00.50
JANTXV1N4484USD
Microsemi Corporation
Check for Price No Obsolete 4 mA 1.5 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 1 % Not Qualified O-LELF-R2 e0 MIL-19500 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant 2 EAR99 8541.10.00.50
JANTXV1N4484US
Sensitron Semiconductors
Check for Price No No Active 4 mA 1.5 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY, METALLURGICALLY BONDED 80 Ω 5 % Qualified O-LELF-R2 MIL-19500/406 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SENSITRON SEMICONDUCTOR compliant 2 EAR99 8541.10.00.50
JANTXV1N4484US
Micross Components
Check for Price Active 4 mA 250 nA 1.5 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 1.5 kΩ 49.6 V 60.14 mV/°C 5 % O-LELF-R2 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROSS COMPONENTS compliant
JANTXV1N4484US
Defense Logistics Agency
Check for Price Active 4 mA 1.5 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Qualified O-LELF-R2 MIL-19500/406F ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END DEFENSE LOGISTICS AGENCY HERMETIC SEALED, GLASS, D-5A, 2 PIN unknown
JANTXV1N4484USC
Microsemi Corporation
Check for Price No Obsolete 4 mA 1.5 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 2 % Not Qualified O-LELF-R2 e0 MIL-19500 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant 2 EAR99 8541.10.00.50