Parametric results for: JANTX4N24A under Optocoupler

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: jantx4n24a
Select parts from the table below to compare.
Compare
Compare
JANTX4N24A
TT Electronics OPTEK Technology
$18.4041 No Transferred 40 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 1 kV 100 % HIGH RELIABILITY 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 20 µs e0 125 °C -65 °C 1 Tin/Lead (Sn/Pb) OPTEK TECHNOLOGY INC HERMETIC, TO-78, 6 PIN compliant 3A001.A.2.B 8541.40.80.00 Transistor Outputs TT Electronics
JANTX4N24A
Micropac Industries Inc
Check for Price Active 40 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 1 kV 100 % 40 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 20 µs 125 °C -55 °C 1 MICROPAC INDUSTRIES INC HERMETIC SEALED, METAL PACKAGE-6 compliant 3A001.A.2.C 8541.40.80.00 Transistor Outputs
JANTX4N24A
Texas Instruments
Check for Price Obsolete 40 mA 1 kV 150 % 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 125 °C -55 °C 1 TEXAS INSTRUMENTS INC unknown 3A001.A.2.C 8541.40.80.00 Transistor Outputs
JANTX4N24A
Minco Technology Labs LLC
Check for Price No Obsolete 40 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 1 kV 100 % 40 V SINGLE 100 µA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 20 µs e0 125 °C -65 °C 1 Tin/Lead (Sn/Pb) MICROSS MINCO LLC SIMILAR TO TO-99, 6 PIN unknown 3A001.A.2.B 8541.40.80.00 Transistor Outputs
JANTX4N24AU
TT Electronics OPTEK Technology
Check for Price No Obsolete 40 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 1 kV 100 % HIGH RELIABILITY 35 V SINGLE 150 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 20 µs e0 125 °C -65 °C 1 Tin/Lead (Sn/Pb) OPTEK TECHNOLOGY INC unknown 3A001.A.2.B 8541.40.80.00 Transistor Outputs
JANTX4N24AU
Micropac Industries Inc
Check for Price No No Active 40 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 1 kV 100 % 35 V SINGLE 150 % TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 20 µs e0 125 °C -55 °C 1 Tin/Lead (Sn/Pb) MICROPAC INDUSTRIES INC SURFACE MOUNT PACKAGE-6 unknown 3A001.A.2.C 8541.40.80.00 Transistor Outputs
JANTX4N24A
TT Electronics Resistors
Check for Price Yes Active 40 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 1 kV 100 % HIGH RELIABILITY 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 20 µs e0 125 °C -65 °C 1 Tin/Lead (Sn/Pb) TT ELECTRONICS PLC TO-78, 6 PIN compliant 3A001.A.2.B 8541.40.80.00 Transistor Outputs TT Electronics 1993-01-01