Filter Your Search
1 - 2 of 2 results
|
JANTX2N7222U
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 950 mΩ | HIGH RELIABILITY | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 32 A | SWITCHING | SILICON | 123 ns | 94 ns | R-CBCC-N3 | e0 | Not Qualified | MIL-19500/596 | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | CHIP CARRIER, R-CBCC-N3 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||
|
JANTX2N7222U
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 950 mΩ | HIGH RELIABILITY | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 32 A | SWITCHING | SILICON | R-CBCC-N3 | e0 | Qualified | MIL-19500/596 | 1 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | CHIP CARRIER, R-CBCC-N3 | not_compliant | EAR99 |