Filter Your Search
1 - 10 of 12 results
|
JANTX2N6766
Defense Logistics Agency
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 30 A | 85 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 A | SWITCHING | SILICON | TO-204AE | O-MBFM-P2 | Qualified | MILITARY STANDARD (USA) | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | DEFENSE LOGISTICS AGENCY | TO-204AE, 2 PIN | unknown | EAR99 | |||||||||||||||||||
|
JANTX2N6766
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 30 A | 90 mΩ | HIGH RELIABILITY | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 150 W | 120 A | SWITCHING | SILICON | 300 ns | 225 ns | TO-204 | O-MBFM-P2 | e0 | Not Qualified | MIL-19500/543 | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | HERMETIC SEALED, TO-204, 2 PIN | unknown | EAR99 | TO-3 | 2 | 8541.29.00.95 | |||||||
|
JANTX2N6766
Harris Semiconductor
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 30 A | 85 mΩ | RADIATION HARDENED | 500 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 60 A | SWITCHING | SILICON | 225 ns | 135 ns | TO-204AE | O-MBFM-P2 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||
|
JANTX2N6766
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 30 A | 85 mΩ | RADIATION HARDENED | 500 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 60 A | SWITCHING | SILICON | 225 ns | 135 ns | TO-204AE | O-MBFM-P2 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | INTERSIL CORP | TO-204AE, 2 PIN | not_compliant | EAR99 | BFM | 2 | 8541.29.00.95 | ||||||||||
|
JANTX2N6766T1
Defense Logistics Agency
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 30 A | 85 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 120 A | SILICON | TO-254AA | S-XSFM-P3 | MIL-19500 | 150 °C | -55 °C | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | DEFENSE LOGISTICS AGENCY | unknown | EAR99 | |||||||||||||||||||
|
JANTX2N6766
Omnirel Corp
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 30 A | 90 mΩ | HIGH RELIABILITY | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 120 A | SWITCHING | SILICON | TO-204 | O-MBFM-P2 | e0 | Not Qualified | MIL-19500/543 | 150 °C | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | OMNIREL CORP | HERMETIC SEALED, TO-204, 2 PIN | unknown | EAR99 | ||||||||||||||
|
JANTX2N6766
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 30 A | 90 mΩ | HIGH RELIABILITY | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 120 A | SWITCHING | SILICON | TO-204 | O-MBFM-P2 | e0 | Qualified | MIL-19500/543 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, TO-204, 2 PIN | unknown | EAR99 | |||||||||||
|
JANTX2N6766
Motorola Mobility LLC
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 30 A | 85 mΩ | 500 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 60 A | SWITCHING | SILICON | 225 ns | 135 ns | TO-204AE | O-MBFM-P2 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | -55 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | MOTOROLA INC | FLANGE MOUNT, O-MBFM-P2 | unknown | EAR99 | 8541.29.00.95 | |||||||||||||
|
JANTX2N6766
Motorola Semiconductor Products
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 30 A | 85 mΩ | 500 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 60 A | SWITCHING | SILICON | 225 ns | 135 ns | TO-204AE | O-MBFM-P2 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | -55 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||
|
JANTX2N6766
Microsemi Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 30 A | 65 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SILICON | TO-204AE | O-MBFM-P2 | e0 | Qualified | MIL-19500/543 | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | TO-3, 2 PIN | unknown | EAR99 | BFM | 2 |