Filter Your Search
1 - 10 of 17 results
|
JANTX2N2328AS
Unitrode Corporation
|
Check for Price | Obsolete | 2 mA | 20 µA | 300 V | 2.512 A | SCR | SINGLE | 20 µs | 0.7 V/us | 600 mV | 10 µA | 300 V | TO-5 | O-MBCY-W3 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | UNITRODE CORP | unknown | |||||||||||||||
|
JANTX2N2328AS
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 220 A | 2 mA | 20 µA | 300 V | 2.512 A | SCR | SINGLE | 800 mV | 15 A | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
JANTX2N2328A
VPT Components
|
Check for Price | No | Active | 2 mA | 20 µA | 400 V | SCR | SINGLE | 600 mV | 300 V | TO-5 | O-MBCY-W3 | Qualified | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | VPT COMPONENTS | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
JANTX2N2328A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 75 mA | 300 V | SCR | SINGLE | 300 V | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL-19500/276F | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | unknown | EAR99 | 8541.30.00.80 | TO-5, 3 PIN | ||||||||||||||||
|
JANTX2N2328AS
VPT Components
|
Check for Price | No | Active | 2 mA | 20 µA | 400 V | SCR | SINGLE | 600 mV | 300 V | TO-205AD | O-MBCY-W3 | Qualified | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | VPT COMPONENTS | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
JANTX2N2328A
New England Semiconductor
|
Check for Price | Transferred | 20 µA | 300 V | 2.512 A | SCR | SINGLE | TO-5 | O-MBCY-W3 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NEW ENGLAND SEMICONDUCTOR | unknown | |||||||||||||||||||||||
|
JANTX2N2328AS
New England Semiconductor
|
Check for Price | Transferred | 20 µA | 300 V | 2.512 A | SCR | SINGLE | TO-39 | O-MBCY-W3 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NEW ENGLAND SEMICONDUCTOR | unknown | |||||||||||||||||||||||
|
JANTX2N2328A
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 20 µA | 300 V | 2.512 A | SCR | SINGLE | TO-5 | O-MBCY-W3 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | AEROFLEX/METELICS INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
JANTX2N2328AS
Cobham PLC
|
Check for Price | Transferred | 20 µA | 300 V | 2.512 A | SCR | SINGLE | TO-39 | O-MBCY-W3 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | COBHAM PLC | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
JANTX2N2328A
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 1.6 kA | 100 µA | 3 mA | 20 µA | 300 V | 2.512 A | SCR | SINGLE | 900 mV | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 |