Filter Your Search
1 - 10 of 81 results
|
JANTX1N6642
Cobham Semiconductor Solutions
|
$6.8516 | Transferred | 300 mA | 5 ns | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500/578 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | AEROFLEX/METELICS INC | HERMETIC SEALED GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
JANTX1N6642U
Cobham Semiconductor Solutions
|
$7.1886 | Transferred | 300 mA | 5 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500/578 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | AEROFLEX/METELICS INC | HERMETIC SEALED GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
JANTX1N6642U
Microchip Technology Inc
|
$7.5031 | No | Active | 300 mA | 1.2 V | 5 ns | 500 nA | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | METALLURGICALLY BONDED | 2.5 A | 1 | Qualified | O-XELF-R2 | e0 | MIL-19500/578E | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACEMOUNT PACKAGE-2 | compliant | ||||||||||
|
JANTX1N6642US/TR
Microchip Technology Inc
|
$7.6673 | Active | 300 mA | 1.2 V | 5 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | METALLURGICALLY BONDED | 2.5 A | 1 | Qualified | O-XELF-R2 | e0 | MIL-19500/578E | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
JANTX1N6642
Microchip Technology Inc
|
$7.8373 | No | Active | 300 mA | 1.2 V | 5 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | ULTRA FAST RECOVERY | 2.5 A | 1 | 75 V | Qualified | O-LALF-W2 | e0 | MIL-PRF-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | SIMILAR TO DO-35, 2 PIN | compliant | ||||||||||
|
JANTX1N6642/TR
Microchip Technology Inc
|
$7.9287 | No | Active | 300 mA | 1.2 V | 5 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | ULTRA FAST RECOVERY | 2.5 A | 1 | 75 V | O-LALF-W2 | MIL-PRF-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||||
|
JANTX1N6642
Microsemi Corporation
|
$8.0418 | No | No | Transferred | 300 mA | 1.2 V | 5 ns | 500 nA | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | METALLURGICALLY BONDED | 2.5 A | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500/578E | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | SIMILAR TO DO-35, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.70 | Microsemi Corporation | ||||
|
JANTX1N6642
MACOM
|
$8.7446 | Transferred | 300 mA | 5 ns | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/578 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
JANTX1N6642US
MACOM
|
$9.2351 | Transferred | 300 mA | 5 ns | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | Qualified | O-LELF-R2 | e0 | MIL-19500/578 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | MACOM | ||||||||||||||
|
JANTX1N6642US
Microchip Technology Inc
|
$9.9200 | No | Active | 300 mA | 1.2 V | 5 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | METALLURGICALLY BONDED | 2.5 A | 1 | Qualified | O-XELF-R2 | e0 | MIL-19500/578E | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACEMOUNT PACKAGE-2 | compliant | Microchip |