Parametric results for: JANTX1N6132A under Transient Suppressors

Filter Your Search

1 - 10 of 15 results

All Filters
|
108114108110111113114
-
165165.1165165.03165.05165.07165.1
-
1.531.52.32.63
-
9191.2919191.191.291.2
-
Manufacturer Part Number: jantx1n6132a
Select parts from the table below to compare.
Compare
Select Parts Part Number
JANTX1N6132AUS
Microchip Technology Inc
JANTX1N6132A
Microchip Technology Inc
JANTX1N6132AUS
Semicoa Semiconductors
JANTX1N6132A
Defense Logistics Agency
JANTX1N6132AUS
Defense Logistics Agency
JANTX1N6132AUS
Sensitron Semiconductors
JANTX1N6132A
Microsemi Corporation
JANTX1N6132A
Semicon Components Inc
JANTX1N6132A
Semtech Corporation
JANTX1N6132A
Sensitron Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Reverse Current-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Non-rep Peak Rev Power Dis-Max
Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
Part Package Code
Pin Count
ECCN Code
HTS Code
No Active 165.1 V 1 µA 2 W SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 91.2 V 1 AVALANCHE HIGH RELIABILITY 500 W 91.2 V Qualified O-LELF-R2 e0 MIL-19500 175 °C -55 °C 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
No Active 3 W SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 500 W Qualified O-XALF-W2 e0 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
No Contact Manufacturer SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 91.2 V 1 AVALANCHE 500 W Not Qualified O-LELF-R2 e0 MIL NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END SEMICOA CORP MELF-2 unknown MELF 2 EAR99 8541.10.00.50
Active 3 W SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 500 W Qualified O-XALF-W2 ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DEFENSE LOGISTICS AGENCY unknown
Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 91.2 V 1 AVALANCHE 500 W Qualified O-LELF-R2 e0 MIL NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END DEFENSE LOGISTICS AGENCY MELF-2 unknown
Active 165.1 V 1 µA SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 91.2 V 1 AVALANCHE 500 W Qualified O-LELF-R2 MIL-19500 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SENSITRON SEMICONDUCTOR MELF-2 compliant EAR99 8541.10.00.50
No No Transferred 3 W SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 500 W Not Qualified O-XALF-W2 e0 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
Obsolete 165.1 V 1 µA 3 W SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 500 W Not Qualified O-XALF-W2 MIL-19500/516 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL SEMICON COMPONENTS INC unknown EAR99 8541.10.00.50
Transferred 165 V 1.5 W 120 V SILICON 108 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 91.2 V 1 ZENER HIGH RELIABILITY 500 W Qualified O-MALF-W2 MIL-19500/516 ISOLATED 2 METAL ROUND LONG FORM WIRE AXIAL SEMTECH CORP HERMETIC SEALED PACKAGE-2 unknown 2 EAR99 8541.10.00.50
Active 165.1 V 1 µA SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 91.2 V 1 AVALANCHE 500 W Qualified O-LALF-W2 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.50
Compare
JANTX1N6132AUS
Microchip Technology Inc
$16.6430 No Active 165.1 V 1 µA 2 W SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 91.2 V 1 AVALANCHE HIGH RELIABILITY 500 W 91.2 V Qualified O-LELF-R2 e0 MIL-19500 175 °C -55 °C 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
JANTX1N6132A
Microchip Technology Inc
$16.6430 No Active 3 W SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 500 W Qualified O-XALF-W2 e0 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JANTX1N6132AUS
Semicoa Semiconductors
Check for Price No Contact Manufacturer SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 91.2 V 1 AVALANCHE 500 W Not Qualified O-LELF-R2 e0 MIL NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END SEMICOA CORP MELF-2 unknown MELF 2 EAR99 8541.10.00.50
JANTX1N6132A
Defense Logistics Agency
Check for Price Active 3 W SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 500 W Qualified O-XALF-W2 ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DEFENSE LOGISTICS AGENCY unknown
JANTX1N6132AUS
Defense Logistics Agency
Check for Price Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 91.2 V 1 AVALANCHE 500 W Qualified O-LELF-R2 e0 MIL NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END DEFENSE LOGISTICS AGENCY MELF-2 unknown
JANTX1N6132AUS
Sensitron Semiconductors
Check for Price Active 165.1 V 1 µA SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 91.2 V 1 AVALANCHE 500 W Qualified O-LELF-R2 MIL-19500 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SENSITRON SEMICONDUCTOR MELF-2 compliant EAR99 8541.10.00.50
JANTX1N6132A
Microsemi Corporation
Check for Price No No Transferred 3 W SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 500 W Not Qualified O-XALF-W2 e0 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
JANTX1N6132A
Semicon Components Inc
Check for Price Obsolete 165.1 V 1 µA 3 W SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 500 W Not Qualified O-XALF-W2 MIL-19500/516 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL SEMICON COMPONENTS INC unknown EAR99 8541.10.00.50
JANTX1N6132A
Semtech Corporation
Check for Price Transferred 165 V 1.5 W 120 V SILICON 108 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 91.2 V 1 ZENER HIGH RELIABILITY 500 W Qualified O-MALF-W2 MIL-19500/516 ISOLATED 2 METAL ROUND LONG FORM WIRE AXIAL SEMTECH CORP HERMETIC SEALED PACKAGE-2 unknown 2 EAR99 8541.10.00.50
JANTX1N6132A
Sensitron Semiconductors
Check for Price Active 165.1 V 1 µA SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 91.2 V 1 AVALANCHE 500 W Qualified O-LALF-W2 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.50