Parametric results for: JANTX1N5415E3 under Rectifier Diodes

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: jantx1n5415
Select parts from the table below to compare.
Compare
Compare
JANTX1N5415
Microchip Technology Inc
$7.6202 No Active 3 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 1 FAST RECOVERY POWER 80 A 1 Not Qualified O-XALF-W2 e0 MIL-19500/411L ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-41 SIMILAR TO DO-41, 2 PIN 2 compliant EAR99 8541.10.00.80
JANTX1N5415US
Microchip Technology Inc
$8.8759 No Active 3 A 150 ns SILICON RECTIFIER DIODE SINGLE YES 1 FAST RECOVERY POWER 80 A 1 Qualified O-LELF-R2 MIL-19500/411L ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROCHIP TECHNOLOGY INC GLASS PACKAGE-2 compliant
JANTX1N5415
Semtech Corporation
$22.8900 Transferred 4.5 A 1.1 V 150 ns 1 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FAST SOFT RECOVERY 150 A 1 Qualified O-XALF-W2 MIL-19500 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL SEMTECH CORP HERMETIC SEALED, G4, 2 PIN 2 unknown EAR99 8541.10.00.80 SEMTECH
JANTX1N5415
Unitrode Corporation
Check for Price Obsolete 3 A 1.5 V 150 ns 1 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 AVALANCHE FAST RECOVERY 80 A 1 Not Qualified O-LALF-W2 MIL-19500/411 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL UNITRODE CORP O-LALF-W2 unknown
JANTX1N5415
Sensitron Semiconductors
Check for Price No No Active 3 A 1.1 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 80 A 1 Qualified E-XALF-W2 e0 MIL-19500 DO-35 175 °C ISOLATED 2 UNSPECIFIED ELLIPTICAL LONG FORM TIN LEAD WIRE AXIAL SENSITRON SEMICONDUCTOR DO-35 E-XALF-W2 2 compliant EAR99 8541.10.00.80
JANTX1N5415US
Microsemi Corporation
Check for Price No Transferred 3 A 150 ns SILICON RECTIFIER DIODE SINGLE YES 1 FAST RECOVERY POWER 80 A 1 Not Qualified O-LELF-R2 MIL-19500/411L ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROSEMI CORP GLASS PACKAGE-2 unknown EAR99 8541.10.00.80
JANTX1N5415
Microsemi Corporation
Check for Price No Transferred 3 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 AVALANCHE FAST RECOVERY POWER 80 A 1 Not Qualified O-XALF-W2 e0 MIL-19500/411L ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 SIMILAR TO DO-41, 2 PIN 2 unknown EAR99 8541.10.00.80
JANTX1N5415US
Sensitron Semiconductors
Check for Price No No Active 3 A 1.5 V 150 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 80 A 1 Qualified E-LELF-R2 MIL-19500 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ELLIPTICAL LONG FORM WRAP AROUND END SENSITRON SEMICONDUCTOR MELF HERMETIC SEALED, D-5, MELF-2 2 compliant EAR99 8541.10.00.80
JANTX1N5415
General Instrument Corp
Check for Price Obsolete 3 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 EFFICIENCY 80 A 1 Not Qualified O-LALF-W2 MIL-19500/411 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL GENERAL INSTRUMENT CORP unknown EAR99 8541.10.00.80
JANTX1N5415
Voltage Multipliers Inc
Check for Price No Obsolete 5 A 1.1 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 GENERAL PURPOSE 80 A 1 Not Qualified E-LALF-W2 e0 MIL-19500/411 175 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WIRE AXIAL VOLTAGE MULTIPLIERS INC E-LALF-W2 unknown EAR99 8541.10.00.80