Parametric results for: JANTX1N5312UR-1 under Current Regulator Diodes

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: jantx1n5312ur1
Select parts from the table below to compare.
Compare
Compare
JANTX1N5312UR-1
MACOM
$27.6881 Yes Transferred 2.6 V 3.9 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 1 FIELD EFFECT METALLURGICALLY BONDED Qualified O-XELF-R2 DO-213AB NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END M/A-COM TECHNOLOGY SOLUTIONS INC compliant EAR99 8541.10.00.70
JANTX1N5312UR-1
Microchip Technology Inc
$36.7283 No Active 2.6 V 3.9 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant HERMETIC SEALED, GLASS, LL41, MELF-2
JANTX1N5312UR-1
Microsemi Corporation
Check for Price No No Transferred 2.6 V 3.9 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 1 FIELD EFFECT METALLURGICALLY BONDED Not Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP unknown EAR99 8541.10.00.70 HERMETIC SEALED, GLASS, LL41, MELF-2 DO-213AB 2 Microsemi Corporation
JANTX1N5312UR-1
Compensated Devices Inc
Check for Price Transferred 2.6 V 3.9 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED 17 kΩ Not Qualified O-XELF-R2 MIL-19500/463G DO-213AB 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END COMPENSATED DEVICES INC unknown HERMETIC SEALED PACKAGE-2
JANTX1N5312UR-1
Cobham PLC
Check for Price Transferred 2.6 V 3.9 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 1 FIELD EFFECT METALLURGICALLY BONDED Not Qualified O-XELF-R2 e0 DO-213AB ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END COBHAM PLC unknown EAR99 8541.10.00.70
JANTX1N5312UR-1
Defense Logistics Agency
Check for Price Active 2.6 V 3.9 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT Qualified O-XELF-R2 MIL-19500/463G DO-213AB ISOLATED 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END DEFENSE LOGISTICS AGENCY unknown HERMETIC SEALED PACKAGE-2
JANTX1N5312UR-1
VPT Components
Check for Price Yes Active 2.6 V 3.9 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT HIGH SOURCE IMPEDANCE Qualified O-LELF-R2 MIL-19500 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END VPT COMPONENTS compliant EAR99 8541.10.00.70 MELF-2
JANTX1N5312UR-1
Cobham Semiconductor Solutions
Check for Price Transferred 2.6 V 3.9 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 1 FIELD EFFECT METALLURGICALLY BONDED Not Qualified O-XELF-R2 e0 MIL-19500 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END AEROFLEX/METELICS INC unknown EAR99 8541.10.00.70