Filter Your Search
1 - 3 of 3 results
|
JANSH2N7262
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 5.5 A | 360 mΩ | RADIATION HARDENED | 240 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 800 mW | 22 A | SWITCHING | SILICON | TO-39 | O-MBCY-W3 | e0 | Qualified | MIL-19500/601 | 150 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INFINEON TECHNOLOGIES AG | CYLINDRICAL, O-MBCY-W3 | not_compliant | 3A001.A.1.A | ||||||||
|
JANSH2N7262
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 5.5 A | 360 mΩ | RADIATION HARDENED | 240 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 800 mW | 22 A | SWITCHING | SILICON | 93 ns | 80 ns | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL-19500/601 | 150 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERNATIONAL RECTIFIER CORP | CYLINDRICAL, O-MBCY-W3 | compliant | 8541.29.00.95 | ||||
|
JANSH2N7262U
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 15 | 200 V | 1 | 5.5 A | 360 mΩ | RADIATION HARDENED | 240 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 22 A | SWITCHING | SILICON | R-CQCC-N15 | e0 | Qualified | MIL-19500/601 | 150 °C | SOURCE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | INFINEON TECHNOLOGIES AG | CHIP CARRIER, R-CQCC-N15 | not_compliant | 3A001.A.1.A |