Filter Your Search
1 - 7 of 7 results
|
JANS1N7052UR-1
Microchip Technology Inc
|
$167.8039 | No | Active | 5.4 V | 7.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 60 V | 1 | 50 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||||||||||||
|
JANS1N7052UR-1
Defense Logistics Agency
|
Check for Price | Active | 5.4 V | 7.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | Qualified | O-LELF-R2 | MIL-19500 | DO-213AB | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||
|
JANS1N7052UR-1
VPT Components
|
Check for Price | Yes | Active | 5.4 V | 7.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 60 V | 1 | FIELD EFFECT | HIGH SOURCE IMPEDANCE | Qualified | O-LELF-R2 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | VPT COMPONENTS | compliant | MELF-2 | EAR99 | 8541.10.00.70 | ||||||||||
|
JANS1N7052UR-1
Cobham PLC
|
Check for Price | Transferred | 5.4 V | 7.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | COBHAM PLC | unknown | HERMETIC SEALED, GLASS, LL41, MELF-2 | EAR99 | 8541.10.00.70 | ||||||||||||
|
JANS1N7052UR-1
MACOM
|
Check for Price | Yes | Transferred | 5.4 V | 7.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Qualified | O-LELF-R2 | MIL-19500 | DO-213AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MELF-2 | EAR99 | 8541.10.00.70 | |||||||||||
|
JANS1N7052UR-1
Microsemi Corporation
|
Check for Price | No | Transferred | 5.4 V | 7.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | YES | 60 V | 50 kΩ | Not Qualified | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
JANS1N7052UR-1
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5.4 V | 7.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | AEROFLEX/METELICS INC | unknown | HERMETIC SEALED, GLASS, LL41, MELF-2 | EAR99 | 8541.10.00.70 | DO-213AB | 2 |