Parametric results for: JANS1N6640 under Rectifier Diodes

Filter Your Search

1 - 10 of 35 results

All Filters
|
11.111.021.051.1
-
1211.52
-
0.20.30.20.230.250.280.3
-
50755056636975
-
Manufacturer Part Number: jans1n6640
Select parts from the table below to compare.
Compare
Select Parts Part Number
JANS1N6640US
Microchip Technology Inc
JANS1N6640US/TR
Microchip Technology Inc
JANS1N6640
Microchip Technology Inc
JANS1N6640/TR
Microchip Technology Inc
JANS1N6640UB
Defense Logistics Agency
JANS1N6640
VPT Components
JANS1N6640
Defense Logistics Agency
JANS1N6640US
Vishay HiRel Systems
JANS1N6640U
Defense Logistics Agency
JANS1N6640US
Defense Logistics Agency
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
No Active 300 mA 1 V 4 ns 100 nA SILICON RECTIFIER DIODE SINGLE YES 75 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 2.5 A 1 Qualified O-XELF-R2 e0 MIL-19500/609D 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC SURFACE MOUNT PACKAGE-2 compliant
Active 300 mA 1 V 4 ns 100 nA SILICON RECTIFIER DIODE SINGLE YES 75 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 2.5 A 1 Qualified O-XELF-R2 e0 MIL-19500/609D 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC unknown
No Active 300 mA 1 V 4 ns 100 nA SILICON RECTIFIER DIODE SINGLE NO 1 METALLURGICALLY BONDED GENERAL PURPOSE 2.5 A 1 Qualified O-XALF-W2 e0 MIL-19500/609D DO-35 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC SIMILAR TO DO-35, 2 PIN compliant
Active 300 mA 1 V 4 ns 100 nA SILICON RECTIFIER DIODE SINGLE NO 1 METALLURGICALLY BONDED GENERAL PURPOSE 2.5 A 1 Qualified O-XALF-W2 e0 MIL-19500/609D DO-35 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown
Active 300 mA 4 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 MIL-STD-750 GENERAL PURPOSE Qualified R-CDSO-N3 MIL-PRF-19500 3 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL DEFENSE LOGISTICS AGENCY unknown
No Active 200 mA 1 V 4 ns 100 nA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 ULTRA FAST RECOVERY 1 50 V Qualified O-LALF-W2 MIL-19500 DO-35 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL VPT COMPONENTS compliant EAR99 8541.10.00.70
Active 300 mA 4 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 1 Qualified O-XALF-W2 MIL-19500/609D ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DEFENSE LOGISTICS AGENCY SIMILAR TO DO-35, 2 PIN unknown
Contact Manufacturer 300 mA 1.1 V RECTIFIER DIODE SINGLE YES 75 V 1 2.5 A 1 175 °C HI-REL COMPONENTS unknown EAR99
Active RECTIFIER DIODE Qualified DEFENSE LOGISTICS AGENCY unknown
Active 300 mA 4 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 1 Qualified O-XELF-R2 MIL-19500/609D ISOLATED 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END DEFENSE LOGISTICS AGENCY SURFACE MOUNT PACKAGE-2 unknown
Compare
JANS1N6640US
Microchip Technology Inc
$39.2467 No Active 300 mA 1 V 4 ns 100 nA SILICON RECTIFIER DIODE SINGLE YES 75 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 2.5 A 1 Qualified O-XELF-R2 e0 MIL-19500/609D 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC SURFACE MOUNT PACKAGE-2 compliant
JANS1N6640US/TR
Microchip Technology Inc
$39.4018 Active 300 mA 1 V 4 ns 100 nA SILICON RECTIFIER DIODE SINGLE YES 75 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 2.5 A 1 Qualified O-XELF-R2 e0 MIL-19500/609D 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC unknown
JANS1N6640
Microchip Technology Inc
$74.5810 No Active 300 mA 1 V 4 ns 100 nA SILICON RECTIFIER DIODE SINGLE NO 1 METALLURGICALLY BONDED GENERAL PURPOSE 2.5 A 1 Qualified O-XALF-W2 e0 MIL-19500/609D DO-35 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC SIMILAR TO DO-35, 2 PIN compliant
JANS1N6640/TR
Microchip Technology Inc
$74.7322 Active 300 mA 1 V 4 ns 100 nA SILICON RECTIFIER DIODE SINGLE NO 1 METALLURGICALLY BONDED GENERAL PURPOSE 2.5 A 1 Qualified O-XALF-W2 e0 MIL-19500/609D DO-35 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown
JANS1N6640UB
Defense Logistics Agency
Check for Price Active 300 mA 4 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 MIL-STD-750 GENERAL PURPOSE Qualified R-CDSO-N3 MIL-PRF-19500 3 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL DEFENSE LOGISTICS AGENCY unknown
JANS1N6640
VPT Components
Check for Price No Active 200 mA 1 V 4 ns 100 nA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 ULTRA FAST RECOVERY 1 50 V Qualified O-LALF-W2 MIL-19500 DO-35 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL VPT COMPONENTS compliant EAR99 8541.10.00.70
JANS1N6640
Defense Logistics Agency
Check for Price Active 300 mA 4 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 1 Qualified O-XALF-W2 MIL-19500/609D ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DEFENSE LOGISTICS AGENCY SIMILAR TO DO-35, 2 PIN unknown
JANS1N6640US
Vishay HiRel Systems
Check for Price Contact Manufacturer 300 mA 1.1 V RECTIFIER DIODE SINGLE YES 75 V 1 2.5 A 1 175 °C HI-REL COMPONENTS unknown EAR99
JANS1N6640U
Defense Logistics Agency
Check for Price Active RECTIFIER DIODE Qualified DEFENSE LOGISTICS AGENCY unknown
JANS1N6640US
Defense Logistics Agency
Check for Price Active 300 mA 4 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 1 Qualified O-XELF-R2 MIL-19500/609D ISOLATED 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END DEFENSE LOGISTICS AGENCY SURFACE MOUNT PACKAGE-2 unknown