Parametric results for: JAN4N49U under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: jan4n49u
Select parts from the table below to compare.
Compare
Compare
JAN4N49U
Micropac Industries Inc
Check for Price Active 40 mA 1.5 V YES SURFACE MOUNT 50 mA 1 kV 200 % HIGH RELIABILITY 40 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 25 µs 125 °C -55 °C 1 MICROPAC INDUSTRIES INC LCC-6 compliant 3A001.A.2.C 8541.40.80.00 Transistor Outputs
JAN4N49U
TT Electronics OPTEK Technology
Check for Price No No Transferred 40 mA 1.5 V YES SURFACE MOUNT 50 mA 1 kV 200 % 60 V SINGLE 100 µA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 25 µs e0 125 °C -65 °C 1 Tin/Lead (Sn/Pb) OPTEK TECHNOLOGY INC CERAMIC PACKAGE-6 unknown 3A001.A.2.B 8541.40.80.00 Transistor Outputs TT Electronics
JAN4N49U
Minco Technology Labs LLC
Check for Price No Obsolete 40 mA 1.5 V YES SURFACE MOUNT 50 mA 1 kV 200 % 60 V SINGLE 100 µA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 25 µs e0 125 °C -65 °C 1 Tin/Lead (Sn/Pb) MICROSS MINCO LLC CERAMIC PACKAGE-6 unknown 3A001.A.2.B 8541.40.80.00 Transistor Outputs
JAN4N49U
TT Electronics Resistors
Check for Price Obsolete 40 mA 200 % 60 V SINGLE 100 µA TRANSISTOR OUTPUT OPTOCOUPLER e0 125 °C -65 °C 1 TIN LEAD TT ELECTRONICS PLC CERAMIC PACKAGE-6 unknown 3A001.A.2.B 8541.40.80.00 Transistor Outputs TT Electronics