Parametric results for: JAN1N6635US under Zener Diodes

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: jan1n6635us
Select parts from the table below to compare.
Compare
Compare
JAN1N6635US
Defense Logistics Agency
Check for Price Active 290 mA 5 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Qualified O-LELF-R2 MIL-19500/356H ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END DEFENSE LOGISTICS AGENCY HERMETIC SEALED, GLASS PACKAGE-2 unknown
JAN1N6635US
Microchip Technology Inc
Check for Price Active 290 mA 25 µA 5 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY, METALLURGICALLY BONDED 2 Ω 500 Ω 1 V 2.15 mV/°C 5 % O-LELF-R2 MIL-PRF-19500; MIL-STD-750 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.50
JAN1N6635US
Microsemi Corporation
Check for Price No Obsolete 290 mA 5 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified O-LELF-R2 e0 MIL-19500/356H ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS PACKAGE-2 unknown EAR99 8541.10.00.50 2
JAN1N6635US/TR
Microchip Technology Inc
Check for Price Active 290 mA 25 µA 5 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY, METALLURGICALLY BONDED 2 Ω 500 Ω 1 V 2.15 mV/°C 5 % O-LELF-R2 MIL-PRF-19500; MIL-STD-750 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROCHIP TECHNOLOGY INC unknown
JAN1N6635US
Compensated Devices Inc
Check for Price Transferred 290 mA 5 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LELF-R2 MIL-19500/356H 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END COMPENSATED DEVICES INC HERMETIC SEALED, GLASS PACKAGE-2 unknown