Filter Your Search
1 - 6 of 6 results
|
JAN1N6310US
Compensated Devices Inc
|
Check for Price | Transferred | 20 mA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-XELF-R2 | MIL-19500/533F | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | HERMETIC SEALED, GLASS, D-5D, 2 PIN | unknown | |||||||||||||||
|
JAN1N6310US
VPT Components
|
Check for Price | No | Active | 20 mA | 60 µA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 1.3 kΩ | 1 V | -2.16 mV/°C | 5 % | Qualified | O-LELF-R2 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VPT COMPONENTS | MELF-2 | unknown | EAR99 | 8541.10.00.50 | |||
|
JAN1N6310US
Defense Logistics Agency
|
Check for Price | Active | 20 mA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Qualified | O-XELF-R2 | MIL-19500/533F | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||
|
JAN1N6310USC
VPT Components
|
Check for Price | Active | 20 mA | 60 µA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 1.3 kΩ | 1 V | -2.16 mV/°C | 2 % | O-LELF-R2 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||
|
JAN1N6310US
Microsemi Corporation
|
Check for Price | No | Transferred | 20 mA | 60 µA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 30 Ω | 1.3 kΩ | 1 V | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||
|
JAN1N6310USD
VPT Components
|
Check for Price | Active | 20 mA | 60 µA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 1.3 kΩ | 1 V | -2.16 mV/°C | 1 % | O-LELF-R2 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 |