Parametric results for: JAN1N6161A under Transient Suppressors

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: jan1n6161a
Select parts from the table below to compare.
Compare
Compare
JAN1N6161A
Microchip Technology Inc
$16.8215 No Active 3 W SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 47.1 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 e0 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JAN1N6161AUS
Microchip Technology Inc
$20.0941 No Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 47.1 V 1 AVALANCHE 1.5 kW Qualified O-LELF-R2 e0 MIL ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant MELF-2
JAN1N6161AUS
Microsemi Corporation
Check for Price No No Transferred SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 47.1 V 1 AVALANCHE 1.5 kW Not Qualified O-LELF-R2 e0 MIL ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP unknown MELF-2 MELF 2 EAR99 8541.10.00.50
JAN1N6161A
Microsemi Corporation
Check for Price No No Transferred 3 W SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 47.1 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Not Qualified O-LALF-W2 e0 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown HERMETIC SEALED, GLASS, C PACKAGE-2 2 EAR99 8541.10.00.50
JAN1N6161AUS
Semtech Corporation
Check for Price Transferred 85.3 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 47.1 V 1 AVALANCHE 1.5 kW Qualified O-LELF-R2 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SEMTECH CORP unknown EAR99 8541.10.00.50
JAN1N6161A
Semtech Corporation
Check for Price Transferred 85.3 V 5 µA 5 W 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS NO 47.1 V 2 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 MIL-19500/516 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SEMTECH CORP unknown HERMETIC SEALED, GLASS PACKAGE-2 2 EAR99 8541.10.00.50
JAN1N6161A
Defense Logistics Agency
Check for Price Active 5 W SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE 1.5 kW Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DEFENSE LOGISTICS AGENCY unknown
JAN1N6161AUS
Micross Components
Check for Price Active 85.3 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 47.1 V 1 AVALANCHE 1.5 kW Qualified O-LELF-R2 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROSS COMPONENTS unknown
JAN1N6161A
Micross Components
Check for Price Active 85.3 V 5 µA 5 W 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS NO 47.1 V 2 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 MIL-19500/516 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROSS COMPONENTS unknown HERMETIC SEALED, GLASS PACKAGE-2
JAN1N6161A
Semicon Components Inc
Check for Price Obsolete 5 W SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE 1.5 kW Not Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SEMICON COMPONENTS INC unknown EAR99 8541.10.00.50