Filter Your Search
1 - 3 of 3 results
|
JAN1N5765
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 50 mA | 2 V | 630 nm | 64 deg | DIFFUSED | Red | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||||||||||||
|
JAN1N5765
Micropac Industries Inc
|
Check for Price | Obsolete | RED | 50 mA | 2 V | 1 | NO | RADIAL MOUNT | 1.75 mcd | 655 nm | 64 deg | TINTED DIFFUSED | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 1.27 mm | 5.145 mm | 4.65 mm | MICROPAC INDUSTRIES INC | unknown | 8541.40.20.00 | HERMETIC SEALED, TO-46, 2 PIN | ||||||
|
JAN1N5765
Hewlett Packard Co
|
Check for Price | Obsolete | STANDARD RED | 50 mA | 1 | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 100 °C | -65 °C | ROUND | 4.65 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | 3A001.A.2.B |