Filter Your Search
1 - 1 of 1 results
|
J432T-5M
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 100 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 3.6 V | 7.5 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | SOLDER | 9.52 mm | 9.4 mm | 9.4mm x 9.52mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |