Filter Your Search
1 - 10 of 95 results
|
B2J-431110
Charter Engineering Inc
|
Check for Price | Contact Manufacturer | 24 V | 4 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH INDICATOR AND SUPPRESSION DIODE | 50 Ω | 20 V | 30 V | Random | 0.25 dB | 80 dB | 20 ms | 1.25 | -40 °C | 90 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 mm | 45.72 mm | 31.75 mm | 31.75mm X 13.208 mm X 45.72mm | CHARTER ENGINEERING INC | unknown | EAR99 | ||||||||||||||||||||
|
J431TM-26L
Teledyne Technologies Inc
|
Check for Price | Active | 26.5 V | 4 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 19 V | 45 V | 0.25A@115VAC | 1A@28VDC | 125 mΩ | Random | 3.5 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 5 | 1 FORM C | HERMETICAL | SOLDER | 12.52 mm | 9.4 mm | 9.4mm x 12.52mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
J431M3-9PL
Teledyne Technologies Inc
|
Check for Price | Active | 150 mW | 630 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | 14 mA | 6.8 V | 350 mV | 9 V | .25A@115VAC | 1A@28VDC | 5.5 ms | 4 ms | 5.5 ms | MIL | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 9.52 mm | 9.41 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||
|
J431T-5PM
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 100 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 3.6 V | 8 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 3.5 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 5 | 1 FORM C | HERMETICAL | SOLDER | 9.52 mm | 9.4 mm | 9.4mm x 9.52mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
J431DDM3-12PL
Teledyne Technologies Inc
|
Check for Price | Active | 150 mW | 1.025 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 13 mA | 10 V | 400 mV | 12 V | .25A@115VAC | 1A@28VDC | 5.5 ms | 9 ms | 5.5 ms | MIL | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 9.52 mm | 9.41 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
J431DM3-26PL
Teledyne Technologies Inc
|
Check for Price | Active | 150 mW | 4 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 7 mA | 18 V | 890 mV | 26.5 V | .25A@115VAC | 1A@28VDC | 5.5 ms | 9 ms | 5.5 ms | MIL | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 9.52 mm | 9.41 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
J431T-18PL
Teledyne Technologies Inc
|
Check for Price | Active | 18 V | 2.3 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 14.5 V | 33 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 3.5 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 5 | 1 FORM C | HERMETICAL | SOLDER | 9.52 mm | 9.4 mm | 9.4mm x 9.52mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||
|
J431T-6M
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 200 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 4.8 V | 11 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 3.5 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 5 | 1 FORM C | HERMETICAL | SOLDER | 9.52 mm | 9.4 mm | 9.4mm x 9.52mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
J431T-26PM
Teledyne Technologies Inc
|
Check for Price | Active | 26.5 V | 4 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 19 V | 45 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 3.5 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 5 | 1 FORM C | HERMETICAL | SOLDER | 9.52 mm | 9.4 mm | 9.4mm x 9.52mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
B2J-431117
Charter Engineering Inc
|
Check for Price | Contact Manufacturer | 24 V | 4 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH INDICATOR AND SUPPRESSION DIODE | 50 Ω | 20 V | 30 V | Random | 0.25 dB | 80 dB | 20 ms | 1.25 | -40 °C | 90 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 mm | 45.72 mm | 31.75 mm | 31.75mm X 13.208 mm X 45.72mm | CHARTER ENGINEERING INC | unknown | EAR99 |