Filter Your Search
1 - 7 of 7 results
|
XF2J-2824-11A
OMRON Corporation
|
Check for Price | Yes | Obsolete | 28 | 2 | 500 µm | 2 | 30 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | GOLD (6) OVER NICKEL (79) | STRAIGHT | FFC/FPC CONNECTOR | LOW PROFILE, ZIF | 250VAC V | NO | ZIF N | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.116 inch | 0.163 inch | 0.728 inch | OMRON CORP | unknown | EAR99 | Omron Electronics | |||||||||||||
|
BB02-AJ282-KD3-000000
GradConn Ltd
|
Check for Price | Contact Manufacturer | 28 | 2 | 787.4 µm | 2 | 20 mΩ | 500 mA | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PACKAGING | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PEG | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | 0.031 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.161 inch | 0.222 inch | 0.512 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
XF2J-2824-11A-R100
OMRON Corporation
|
Check for Price | Yes | Obsolete | 282 | 2 | 500 µm | 2 | 30 mΩ | 500 mA | FEMALE | BOARD | POLYAMIDE46 | GOLD (6) OVER NICKEL (79) | STRAIGHT | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | e4 | UL | 94V-0 | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2 mm | SURFACE MOUNT | 0.136 inch | 0.163 inch | 0.728 inch | OMRON CORP | unknown | EAR99 | |||||||||||||||||||
|
BB02-AJ282-KC3-000000
GradConn Ltd
|
Check for Price | Contact Manufacturer | 28 | 2 | 787.4 µm | 2 | 20 mΩ | 500 mA | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PACKAGING | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PEG | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | 0.031 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.161 inch | 0.203 inch | 0.512 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
XF2J-2824-11
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 28 | 1 | 500 µm | 2 | 30 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | TIN (79) | STRAIGHT | FFC/FPC CONNECTOR | LOW PROFILE, ZIF | 250VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | FITTING NAIL | Tin (Sn) | COPPER ALLOY | RECTANGULAR | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3876 mm | 80u inch | SURFACE MOUNT | 0.116 inch | 0.163 inch | 0.728 inch | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | ||||||||
|
BB02-AJ282-KB3-000000
GradConn Ltd
|
Check for Price | Contact Manufacturer | 28 | 2 | 787.4 µm | 2 | 20 mΩ | 500 mA | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PACKAGING | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PEG | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | 0.031 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.161 inch | 0.163 inch | 0.512 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
BB02-AJ282-KA3-000000
GradConn Ltd
|
Check for Price | Contact Manufacturer | 28 | 2 | 787.4 µm | 2 | 20 mΩ | 500 mA | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PACKAGING | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PEG | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | 0.031 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.161 inch | 0.144 inch | 0.512 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 |