Filter Your Search
1 - 2 of 2 results
|
J1MACD-26XLS
TE Connectivity
|
$82.4649 | No | No | Active | 26.5 V | 351 mW | 2 kΩ | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH COIL SUPPRESSION DIODE | 13 mA | 14.2 V | 8 V | 26 V | 1A@28VDC | Random | 2 ms | 4 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 11 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 9.4 mm | 10.1 mm | 9.4 mm | 9.4mm x 9.4mm x 10.1mm | 0.008999237998475998 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
J1MACD-26XL
TE Connectivity
|
$83.4714 | Active | 351 mW | 2 kΩ | 1 A | 28 V | 28 V | 1 A | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 26.5 V | -65 °C | 125 °C | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | unknown |