Filter Your Search
1 - 1 of 1 results
|
J123F1A12VDC.36
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 12 V | 360 mW | 400 Ω | 20 A | 380 V | 110 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 4500VA@380VAC | 20A@380VAC | 500W@110VDC | 20A@110VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; TUV; UL | -55 °C | 125 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 16.1 mm | 17.1 mm | 19.5 mm | 19.5mm X 16.1mm X 17.1mm | 0.003599187198374397 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch |