Filter Your Search
1 - 10 of 149 results
|
J114DDYM4-12PL
Teledyne Technologies Inc
|
Check for Price | Active | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 33 mA | 10 V | 900 mV | 12 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 5.5 ms | 3.5 ms | MIL | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 9.53 mm | 6.99 mm | 9.53 mm | 9.53mm X 9.53mm X 6.99mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||
|
J114DDM4-12PL
Teledyne Technologies Inc
|
Check for Price | Active | 396 mW | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 33 mA | 10 V | 900 mV | 12 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 5.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 9.53 mm | 7.62 mm | 9.53 mm | 9.53mm X 9.53mm X 7.62mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||
|
J114-26PL
Teledyne Technologies Inc
|
Check for Price | Active | 450.5 mW | 1.56 kΩ | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE | 17 mA | 18 V | 890 mV | 26.5 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 3 ms | 6.5 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 9.53 mm | 6.99 mm | 9.53 mm | 9.53mm x 9.53mm x 6.99mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||
|
J114DM4-26L/Q
Teledyne Technologies Inc
|
Check for Price | Active | 450.5 mW | 1.56 kΩ | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE, WITH INTERNAL COIL TRANSIENT SUPPRESSION DIODE | 17 mA | 18 V | 890 mV | 26.5 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 5.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 9.53 mm | 7.62 mm | 9.53 mm | 9.53mm X 9.53mm X 7.62mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||
|
J114YM4-12PL
Teledyne Technologies Inc
|
Check for Price | Active | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 31 mA | 9 V | 410 mV | 12 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 3 ms | 3.5 ms | MIL | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 9.53 mm | 6.99 mm | 9.53 mm | 9.53mm X 9.53mm X 6.99mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||
|
J114DDZ-12PL
Teledyne Technologies Inc
|
Check for Price | Active | 372 mW | 390 Ω | 100 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE, WITH INTERNAL DIODE | 31 mA | 10 V | 900 mV | 12 V | .1A@115VAC | 1A@28VDC | 3.5 ms | 5.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 9.53 mm | 6.99 mm | 9.53 mm | 9.53mm x 9.53mm x 6.99mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||
|
J114-12PL
Teledyne Technologies Inc
|
Check for Price | Active | 372 mW | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE | 31 mA | 9 V | 410 mV | 12 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 3 ms | 6.5 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 9.53 mm | 6.99 mm | 9.53 mm | 9.53mm x 9.53mm x 6.99mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||
|
J114D-5PL
Teledyne Technologies Inc
|
Check for Price | Active | 500 mW | 50 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE, WITH INTERNAL DIODE | 100 mA | 3.5 V | 140 mV | 5 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 5.5 ms | 9 ms | -65 °C | 125 °C | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 9.53 mm | 6.99 mm | 9.53 mm | 9.53mm x 9.53mm x 6.99mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||
|
J114DM4-5PL
Teledyne Technologies Inc
|
Check for Price | Active | 500 mW | 50 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 100 mA | 3.5 V | 140 mV | 5 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 5.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 9.53 mm | 7.62 mm | 9.53 mm | 9.53mm X 9.53mm X 7.62mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||
|
J114D-26PM
Teledyne Technologies Inc
|
Check for Price | Active | 26.5 V | 450.5 mW | 1.56 kΩ | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE FOR COIL TRANSIENT SUPPRESSION | 17 mA | 18 V | 890 mV | 26.5 V | .25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 3.5 ms | 5.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE WRAP | 8.51 mm | 6.99 mm | 8.51 mm | 8.51mm x 8.51mm x 6.99mm | 0.0016992633985267972 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |