Filter Your Search
1 - 10 of 295 results
|
J11DF-20V-KX
JST Manufacturing
|
$0.4253 | Yes | Yes | Active | 20 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | J S T MFG CO LTD | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
J110RLRAG
onsemi
|
$0.8563 | Yes | Obsolete | SINGLE | e1 | 135 °C | ONSEMI | LEAD FREE, CASE 29, TO-226, 3 PIN | unknown | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | EAR99 | onsemi | 18 Ω | JUNCTION | 15 pF | TO-92 | O-PBCY-T3 | 1 | 3 | DEPLETION MODE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | 260 | N-CHANNEL | 310 mW | Not Qualified | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | SWITCHING | SILICON | |||||||||||||||||||||||||||||||||
|
FWJ-11-02-T-S
Samtec Inc
|
$1.6634 | Yes | Yes | Active | 11 | 6.7 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL (50) | POWER CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.125 inch | 1.716 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
FWJ-11-03-T-S
Samtec Inc
|
$1.6999 | Yes | Yes | Active | 11 | 6.7 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | POWER CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.125 inch | 1.716 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
FWJ-11-01-T-S
Samtec Inc
|
$1.9376 | Yes | Yes | Active | 11 | 6.7 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL (50) | POWER CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.125 inch | 1.716 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
FWJ-11-04-T-S
Samtec Inc
|
$2.1492 | Yes | Yes | Active | 11 | 6.7 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL (50) | POWER CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.125 inch | 1.716 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
FWJ-11-05-T-S
Samtec Inc
|
$2.1637 | Yes | Yes | Active | 11 | 6.7 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL (50) | POWER CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.125 inch | 1.716 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
FWJ-11-02-T-S-RA
Samtec Inc
|
$2.2508 | Yes | Yes | Active | 11 | 6.7 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL (50) | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.125 inch | 1.716 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
FWJ-11-04-T-S-RA
Samtec Inc
|
$2.3735 | Yes | Yes | Active | 11 | 6.7 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL (50) | POWER CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.125 inch | 1.716 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | SAMTEC | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
J110
Motorola Mobility LLC
|
Check for Price | Transferred | SINGLE | e0 | 135 °C | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 18 Ω | JUNCTION | TO-92 | O-PBCY-W3 | 1 | 3 | DEPLETION MODE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | N-CHANNEL | 400 mW | Not Qualified | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SWITCHING | SILICON |