Filter Your Search
1 - 1 of 1 results
|
J107F1CS209VDC.45
CIT Relay & Switch
|
Check for Price | Contact Manufacturer | 9 V | 450 mW | 180 Ω | 20 A | 125 V | 16 V | 20 A | 100000 Cycle(s) | SPDT | 20A@125VAC | 20A@16VDC | 50 mΩ | 10 ms | 5 ms | -55 °C | 125 °C | 15.5 mm | 15.3 mm | 19 mm | 19mm x 15.5mm x 15.3mm | 0.004000508001016002 inch | CIT RELAY & SWITCH | compliant | EAR99 | 8536.41.00.50 | CIT Relay & Switch |