Filter Your Search
1 - 1 of 1 results
|
J1001AS12VDC.20
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 12 V | 200 mW | 720 Ω | 10 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 10A@277VAC | 50 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CUL; UL | -55 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 10.28 mm | 15.49 mm | 18.29 mm | 18.29mm X 10.28mm X 15.49mm | 0.0038989077978155958 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch |