Filter Your Search
1 - 10 of 16 results
|
J123F1C24VDC.36
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 24 V | 360 mW | 1.6 kΩ | 20 A | 380 V | 110 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 31.2 V | 4500VA@380VAC | 20A@380VAC | 500W@110VDC | 20A@110VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; TUV; UL | -55 °C | 125 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 5 | 1 FORM C | NO | SOLDER | 16.1 mm | 17.1 mm | 19.5 mm | 19.5mm X 16.1mm X 17.1mm | 0.003599187198374397 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch | ||
|
J123F1A12VDC.36
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 12 V | 360 mW | 400 Ω | 20 A | 380 V | 110 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 4500VA@380VAC | 20A@380VAC | 500W@110VDC | 20A@110VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; TUV; UL | -55 °C | 125 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 16.1 mm | 17.1 mm | 19.5 mm | 19.5mm X 16.1mm X 17.1mm | 0.003599187198374397 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch | ||
|
J123F1A5VDC.36
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 5 V | 360 mW | 70 Ω | 20 A | 380 V | 110 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.75 V | 500 mV | 6.5 V | 4500VA@380VAC | 20A@380VAC | 500W@110VDC | 20A@110VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; TUV; UL | -55 °C | 125 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 16.1 mm | 17.1 mm | 19.5 mm | 19.5mm X 16.1mm X 17.1mm | 0.003599187198374397 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch | ||
|
J123F1C24VDC.45
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 24 V | 450 mW | 1.28 kΩ | 20 A | 380 V | 110 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 18 V | 2.4 V | 31.2 V | 4500VA@380VAC | 20A@380VAC | 500W@110VDC | 20A@110VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; TUV; UL | -55 °C | 125 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 5 | 1 FORM C | NO | SOLDER | 16.1 mm | 17.1 mm | 19.5 mm | 19.5mm X 16.1mm X 17.1mm | 0.003599187198374397 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch | ||
|
J123F1A48VDC.36
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 48 V | 360 mW | 6.4 kΩ | 20 A | 380 V | 110 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 36 V | 4.8 V | 62.4 V | 4500VA@380VAC | 20A@380VAC | 500W@110VDC | 20A@110VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; TUV; UL | -55 °C | 125 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 16.1 mm | 17.1 mm | 19.5 mm | 19.5mm X 16.1mm X 17.1mm | 0.003599187198374397 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch | ||
|
J123F1C12VDC.36
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 12 V | 360 mW | 400 Ω | 20 A | 380 V | 110 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 4500VA@380VAC | 20A@380VAC | 500W@110VDC | 20A@110VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; TUV; UL | -55 °C | 125 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 5 | 1 FORM C | NO | SOLDER | 16.1 mm | 17.1 mm | 19.5 mm | 19.5mm X 16.1mm X 17.1mm | 0.003599187198374397 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch | ||
|
J123F1C5VDC.36
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 5 V | 360 mW | 70 Ω | 20 A | 380 V | 110 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.75 V | 500 mV | 6.5 V | 4500VA@380VAC | 20A@380VAC | 500W@110VDC | 20A@110VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; TUV; UL | -55 °C | 125 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 5 | 1 FORM C | NO | SOLDER | 16.1 mm | 17.1 mm | 19.5 mm | 19.5mm X 16.1mm X 17.1mm | 0.003599187198374397 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch | ||
|
J123F1A48VDC.45
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 48 V | 450 mW | 5.12 kΩ | 20 A | 380 V | 110 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 36 V | 4.8 V | 62.4 V | 4500VA@380VAC | 20A@380VAC | 500W@110VDC | 20A@110VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; TUV; UL | -55 °C | 125 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 16.1 mm | 17.1 mm | 19.5 mm | 19.5mm X 16.1mm X 17.1mm | 0.003599187198374397 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch | ||
|
J123F1C48VDC.36
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 48 V | 360 mW | 6.4 kΩ | 20 A | 380 V | 110 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 36 V | 4.8 V | 62.4 V | 4500VA@380VAC | 20A@380VAC | 500W@110VDC | 20A@110VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; TUV; UL | -55 °C | 125 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 5 | 1 FORM C | NO | SOLDER | 16.1 mm | 17.1 mm | 19.5 mm | 19.5mm X 16.1mm X 17.1mm | 0.003599187198374397 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch | ||
|
J123F1C12VDC.45
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 12 V | 450 mW | 320 Ω | 20 A | 380 V | 110 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9 V | 1.2 V | 15.6 V | 4500VA@380VAC | 20A@380VAC | 500W@110VDC | 20A@110VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; TUV; UL | -55 °C | 125 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 5 | 1 FORM C | NO | SOLDER | 16.1 mm | 17.1 mm | 19.5 mm | 19.5mm X 16.1mm X 17.1mm | 0.003599187198374397 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch |