Filter Your Search
1 - 4 of 4 results
|
IXYH50N120C3D1
IXYS Corporation
|
$6.5129 | Yes | Transferred | 1.2 kV | 5 V | 105 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | AVALANCHE RATED | 20 V | 625 W | POWER CONTROL | SILICON | 372 ns | 82 ns | TO-247AD | R-PSFM-T3 | e3 | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | TO-247AD, 3 PIN | 3 | compliant | EAR99 | ||||||
|
IXYH50N120C3
IXYS Corporation
|
$6.5922 | Yes | Transferred | 1.2 kV | 5 V | 105 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 625 W | POWER CONTROL | SILICON | 372 ns | 82 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | TO-247AD, 3 PIN | 3 | not_compliant | EAR99 | ||||||
|
IXYH50N120C3
Littelfuse Inc
|
$8.7797 | Yes | Active | 1.2 kV | 5 V | 100 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 750 W | POWER CONTROL | SILICON | 220 ns | 96 ns | 3.5 V | TO-247AD | R-PSFM-T3 | e3 | 175 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | |||||||
|
IXYH50N120C3D1
Littelfuse Inc
|
$10.6886 | Yes | Active | 1.2 kV | 5 V | 90 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 625 W | POWER CONTROL | SILICON | 220 ns | 96 ns | 3.5 V | TO-247AD | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |