Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
IXTY01N100D
IXYS Corporation
|
||
|
IXTY01N100D
Littelfuse Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
FET Technology |
Operating Mode
|
Power Dissipation Ambient-Max
|
Power Dissipation-Max (Abs)
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 100 mA | 110 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 25 W | 400 mA | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | TO-252AA | TO-252AA, 3 PIN | 4 | compliant | EAR99 | |||||
Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 400 mA | 80 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.1 W | 25 W | 400 mA | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | 8541.29.00.95 | LITTELFUSE |
|
IXTY01N100D
IXYS Corporation
|
$2.5046 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 100 mA | 110 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 25 W | 400 mA | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | TO-252AA | TO-252AA, 3 PIN | 4 | compliant | EAR99 | ||||||
|
IXTY01N100D
Littelfuse Inc
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 400 mA | 80 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.1 W | 25 W | 400 mA | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | 8541.29.00.95 | LITTELFUSE |