Filter Your Search
1 - 2 of 2 results
|
IXTU01N100D
Littelfuse Inc
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 400 mA | 80 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.1 W | 25 W | 400 mA | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.29.00.95 | LITTELFUSE | ||||||||||
|
IXTU01N100D
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 100 mA | 110 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 25 W | 400 mA | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | TO-251AA | TO-251AA, 3 PIN | 3 |