Parametric results for: IXTP50N25T under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ixtp50n25t
Select parts from the table below to compare.
Compare
Compare
IXTP50N25T
IXYS Corporation
$2.6538 Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 50 A 50 mΩ AVALANCHE RATED 1500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 W 130 A SWITCHING SILICON TO-220AB R-PSFM-T3 e1 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE SINGLE IXYS CORP TO-220AB PLASTIC, TO-220, 3 PIN 3 compliant EAR99
IXTP50N25T
Littelfuse Inc
$2.8279 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 50 A 60 mΩ AVALANCHE RATED 1500 mJ 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 W 130 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 1 150 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE LITTELFUSE INC compliant EAR99 LITTELFUSE