Parametric results for: IXTP06N120P under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ixtp06n120p
Select parts from the table below to compare.
Compare
Compare
IXTP06N120P
IXYS Corporation
$2.2440 Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1.2 kV 1 600 mA 34 Ω AVALANCHE RATED 50 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 1.2 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE IXYS CORP TO-220AB TO-220, 3 PIN 3 compliant EAR99
IXTP06N120P
Littelfuse Inc
$3.6171 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1.2 kV 1 600 mA 34 Ω AVALANCHE RATED 50 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 1.2 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE LITTELFUSE INC FLANGE MOUNT, R-PSFM-T3 compliant EAR99 LITTELFUSE