Filter Your Search
1 - 3 of 3 results
|
IXSH30N60BD1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 55 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | MOTOR CONTROL | SILICON | 520 ns | 65 ns | TO-247 | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247 | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||||||
|
IXSH30N60B2D1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 48 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 436 ns | 80 ns | TO-247AD | R-PSFM-T3 | e1 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | TO-247, 3 PIN | 3 | compliant | EAR99 | |||||||||
|
IXSH30N60B
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 7 V | 55 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH SPEED | 270 ns | 20 V | 200 W | POWER CONTROL | SILICON | 520 ns | 70 ns | TO-247AD | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 |