Filter Your Search
1 - 3 of 3 results
|
IXS839AQ2T/R
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 50 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | 26 V | 4 V | YES | INDUSTRIAL | S-XDSO-N10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | IXYS CORP | SON | MO-229VEED-5, QFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | |||
|
IXS839AQ2T/R
Littelfuse Inc
|
Check for Price | Yes | Active | 5 V | 50 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | 26 V | 4 V | YES | INDUSTRIAL | S-XDSO-N10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | LITTELFUSE INC | HVSON, SOLCC10,.12,20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IXS839AQ2T/R
IXYS Integrated Circuits Division
|
Check for Price | Transferred | 5 V | 50 ns | 60 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | 26 V | 4 V | YES | INDUSTRIAL | S-XDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | IXYS INTEGRATED CIRCUITS DIVISION | SON | HVSON, | 10 | unknown | EAR99 | 8542.39.00.01 |