Filter Your Search
1 - 2 of 2 results
|
IXGK72N60B3H1
IXYS Corporation
|
$5.3473 | Yes | Yes | Transferred | 600 V | 5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 150 ns | 20 V | 540 W | POWER CONTROL | SILICON | 370 ns | 63 ns | TO-264AA | R-PSFM-T3 | e1 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-264AA | TO-264, 3 PIN | 3 | compliant | EAR99 | ||||||||
|
IXGK72N60B3H1
Littelfuse Inc
|
$13.9386 | Yes | Active | 600 V | 5 V | 178 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 150 ns | 20 V | 540 W | POWER CONTROL | SILICON | 390 ns | 244 ns | 64 ns | 1.8 V | TO-264AA | R-PSFM-T3 | e1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE |