Filter Your Search
1 - 6 of 6 results
|
IXGH20N100
IXYS Corporation
|
$6.1347 | Yes | Yes | Transferred | 1 kV | 5 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 2 µs | 30 V | 150 W | 200 ns | POWER CONTROL | SILICON | 700 ns | 30 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | TO-247AD, 3 PIN | 3 | compliant | EAR99 | |||||||
|
IXGH20N100U1
IXYS Corporation
|
Check for Price | No | Obsolete | 1 kV | 5 V | 36 A | N-CHANNEL | NO | 1 µs | 20 V | 150 W | 200 ns | e0 | 150 °C | Tin/Lead (Sn/Pb) | IXYS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
IXGH20N100A
IXYS Corporation
|
Check for Price | No | Obsolete | 1 kV | 5 V | 40 A | N-CHANNEL | NO | 1 µs | 30 V | 150 W | 200 ns | e0 | 150 °C | Tin/Lead (Sn/Pb) | IXYS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
IXGH20N100A3
Littelfuse Inc
|
Check for Price | Yes | Active | 1 kV | 5 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 150 W | POWER CONTROL | SILICON | 1.63 µs | 162 ns | 2.3 V | TO-247AD | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | |||||||||
|
IXGH20N100A3
IXYS Corporation
|
Check for Price | Yes | Transferred | 1 kV | 5 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 150 W | POWER CONTROL | SILICON | 1.63 µs | 162 ns | TO-247AD | R-PSFM-T3 | e3 | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | TO-247, 3 PIN | 3 | compliant | EAR99 | ||||||||||
|
IXGH20N100
Littelfuse Inc
|
Check for Price | Yes | Active | 1 kV | 5 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 700 ns | 20 V | 150 W | MOTOR CONTROL | SILICON | 1.4 µs | 630 ns | 60 ns | 3 V | TO-247AD | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE |