Filter Your Search
1 - 2 of 2 results
|
IXGH30N60BU1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5.5 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | FAST | 190 ns | 20 V | 200 W | POWER CONTROL | SILICON | 430 ns | 60 ns | TO-247AD | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | ||
|
IXGH30N60BU1S
IXYS Corporation
|
Check for Price | Obsolete | 600 V | 5.5 V | 60 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 190 ns | 20 V | 200 W | MOTOR CONTROL | SILICON | 200 ns | 25 ns | R-PSFM-G2 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | GULL WING | SINGLE | IXYS CORP | TO-247 | FLANGE MOUNT, R-PSFM-G2 | 3 | unknown | EAR99 |