Filter Your Search
1 - 3 of 3 results
|
IXFX90N20Q
Littelfuse Inc
|
Check for Price | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 90 A | 22 mΩ | AVALANCHE RATED | 2500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 W | 360 A | SWITCHING | SILICON | R-PSIP-T3 | e1 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | compliant | EAR99 | LITTELFUSE | ||||||
|
IXFX90N20Q
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 90 A | 22 mΩ | AVALANCHE RATED | 2500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 W | 360 A | SWITCHING | SILICON | R-PSIP-T3 | e1 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | PLASTIC, PLUS247, 3 PIN | compliant | EAR99 | 3 | |||||
|
IXFX90N20QS
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 90 A | 22 mΩ | AVALANCHE RATED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 W | 360 A | SWITCHING | SILICON | R-PSIP-T3 | e1 | Not Qualified | UL RECOGNIZED | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | IN-LINE, R-PSIP-T3 | compliant | EAR99 | 3 | TO-247SMD |