Parametric results for: IXFX140N25T under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ixfx140n25t
Select parts from the table below to compare.
Compare
Select Parts Part Number
IXFX140N25T
IXYS Corporation
IXFX140N25T
Littelfuse Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Additional Feature
Avalanche Energy Rating (Eas)
Feedback Cap-Max (Crss)
FET Technology Operating Mode
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 140 A 17 mΩ AVALANCHE RATED 3000 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 960 W 380 A SWITCHING SILICON R-PSIP-T3 e1 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE SINGLE IXYS CORP PLASTIC, PLUS247, 3 PIN 3 compliant EAR99
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 140 A 17 mΩ AVALANCHE RATED 3000 mJ 185 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 960 W 380 A SWITCHING SILICON R-PSIP-T3 150 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE LITTELFUSE INC compliant EAR99 LITTELFUSE
Compare
IXFX140N25T
IXYS Corporation
$6.3975 Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 140 A 17 mΩ AVALANCHE RATED 3000 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 960 W 380 A SWITCHING SILICON R-PSIP-T3 e1 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE SINGLE IXYS CORP PLASTIC, PLUS247, 3 PIN 3 compliant EAR99
IXFX140N25T
Littelfuse Inc
$11.6813 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 140 A 17 mΩ AVALANCHE RATED 3000 mJ 185 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 960 W 380 A SWITCHING SILICON R-PSIP-T3 150 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE LITTELFUSE INC compliant EAR99 LITTELFUSE