Filter Your Search
1 - 2 of 2 results
![]() |
IXFK140N25T
IXYS Corporation
|
$8.7033 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 140 A | 17 mΩ | AVALANCHE RATED | 3000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 960 W | 380 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e1 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-264AA | PLASTIC, TO-264, 3 PIN | 3 | compliant | EAR99 | |||||||
|
IXFK140N25T
Littelfuse Inc
|
$11.8408 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 140 A | 17 mΩ | AVALANCHE RATED | 3000 mJ | 185 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 960 W | 380 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |