Filter Your Search
1 - 2 of 2 results
|
IXDN402SIA
IXYS Corporation
|
Check for Price | Yes | Obsolete | 18 V | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | 2 | 35 V | 4.5 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | SOIC | 0.150 INCH, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IXDN402SIA-16
IXYS Corporation
|
Check for Price | Yes | Obsolete | 18 V | 2 A | 32 ns | 32 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 2 | SOURCE | 35 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | IXYS CORP | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 |