Filter Your Search
1 - 10 of 24 results
|
IXDD609SIA
IXYS Integrated Circuits Division
|
$0.7677 | Yes | Transferred | 18 V | 75 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IXDD609SIATR
Littelfuse Inc
|
$0.9354 | Yes | Active | 18 V | 9 A | 40 ns | 55 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | CMOS | NO | 1 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LITTELFUSE INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | |||||
|
IXDD609D2TR
Littelfuse Inc
|
$0.9592 | Yes | Active | 18 V | 9 A | 40 ns | 55 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | CMOS | NO | 1 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.2,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 950 µm | DUAL | 5 mm | 1 mm | 4 mm | LITTELFUSE INC | HVSON, SOLCC8,.2,40 | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | |||||||
|
IXDD609D2TR
IXYS Corporation
|
$1.2587 | Yes | Yes | Transferred | 18 V | 9 A | 40 ns | 55 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.2,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 950 µm | DUAL | 5 mm | 1 mm | 4 mm | IXYS CORP | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IXDD609PI
IXYS Corporation
|
$1.3035 | Yes | Yes | Transferred | 18 V | 9 A | 40 ns | 55 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 35 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | PURE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 4.7 mm | 7.62 mm | IXYS CORP | DIP | ROHS COMPLIANT, MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
IXDD609SIA
IXYS Corporation
|
$1.4101 | Yes | Yes | Transferred | 18 V | 9 A | 40 ns | 55 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
IXDD609PI
Littelfuse Inc
|
$1.4500 | Yes | Active | 18 V | 9 A | 40 ns | 55 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | CMOS | NO | 1 | 35 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Pure Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 4.7 mm | 7.62 mm | LITTELFUSE INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | |||||||
|
IXDD609CI
Littelfuse Inc
|
$1.8151 | Yes | Active | 18 V | 75 ns | 75 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 1 | 35 V | 4.5 V | NO | AUTOMOTIVE | R-XSFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, TO-220AB, 5 PIN | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | ||||||||||||||||||
|
IXDD609SI
IXYS Corporation
|
$2.2540 | Yes | Yes | Transferred | 18 V | 9 A | 40 ns | 55 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | SOIC | ROHS COMPLIANT, MS-012BA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IXDD609CI
IXYS Corporation
|
$2.2652 | Yes | Transferred | 18 V | 75 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 35 V | 4.5 V | NO | AUTOMOTIVE | R-XSFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AB | ROHS COMPLIANT, TO-220AB, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 |