Parametric results for: IXD2110C601MR under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ixd2110c601mr
Select parts from the table below to compare.
Compare
Compare
IXD2110C601MR-G
IXYS Corporation
Check for Price Yes Yes Transferred 3.6 V 6 V 10 V 900 mV 60 mA YES BOOST 115 kHz SWITCHING REGULATOR PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm IXYS CORP LSSOP, compliant EAR99 8542.39.00.01
IXD2110C601MR
IXYS Corporation
Check for Price Yes Transferred 3.6 V 6 V 10 V 900 mV 60 mA YES BOOST 115 kHz SWITCHING REGULATOR PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm IXYS CORP LSSOP, compliant EAR99 8542.39.00.01