Parametric results for: IXD1415GGD4MR-G under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ixd1415ggd4mrg
Select parts from the table below to compare.
Compare
Compare
IXD1415GGD4MR-G
IXYS Corporation
Check for Price Transferred 6 V 3.3 V 3 V 200 mA 2.8 V 150 mV 200 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 150 mV 1 3.06 V 2.94 V 2.856 V 2.744 V CMOS 2 % R-PDSO-G6 6 PLASTIC/EPOXY LSSOP SOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm IXYS CORP SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
IXD1415GGD4MR-G
Littelfuse Inc
Check for Price Active 6 V 3.3 V 3 V 95 mV 200 mA 2.8 V 150 mV 200 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 150 mV 0.05 % 1 3.06 V 2.94 V 2.856 V 2.744 V CMOS 2 % R-PDSO-G6 6 PLASTIC/EPOXY LSSOP SOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm LITTELFUSE INC SOT-26, 6 PIN compliant Fixed,Positive,Multiple Output,Ldo