Filter Your Search
1 - 2 of 2 results
|
IXD1415GGC0MR-G
Littelfuse Inc
|
Check for Price | Active | 6 V | 1.6 V | 3.3 V | 80 mV | 200 mA | 1.1 V | 600 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 3.366 V | 3.234 V | 1.13 V | 1.07 V | CMOS | 2 % | R-PDSO-G6 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | LITTELFUSE INC | SOT-26, 6 PIN | compliant | Fixed,Positive,Multiple Output,Ldo | ||||
|
IXD1415GGC0MR-G
IXYS Corporation
|
Check for Price | Transferred | 6 V | 1.6 V | 3.3 V | 200 mA | 1.1 V | 600 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 1 | 3.366 V | 3.234 V | 1.13 V | 1.07 V | CMOS | 2 % | R-PDSO-G6 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | IXYS CORP | SOT-26, 6 PIN | compliant | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 |