Filter Your Search
1 - 2 of 2 results
|
IXD1415BB247R-G
IXYS Corporation
|
Check for Price | Transferred | 6 V | 2.35 V | 1.85 V | 200 mA | 3.3 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.87 V | 1.83 V | 3.333 V | 3.267 V | CMOS | 1.1 % | S-PDSO-N6 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.05,18 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 450 µm | DUAL | 1.3 mm | 1.3 mm | 400 µm | IXYS CORP | USPN-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
IXD1415BB247R-G
Littelfuse Inc
|
Check for Price | Active | 6 V | 2.35 V | 1.85 V | 150 mV | 200 mA | 3.3 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.03 % | 1 | 1.87 V | 1.83 V | 3.333 V | 3.267 V | CMOS | 1.1 % | S-PDSO-N6 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.05,18 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 450 µm | DUAL | 1.3 mm | 1.3 mm | 400 µm | LITTELFUSE INC | USPN-6 | compliant | Fixed,Positive,Multiple Output,Ldo |